Cart

24-21/BHC-AN1P2/2A

EVERLIGHT 24-21/BHC-AN1P2/2A

image shown is a representation only

EVERLIGHT

CHIP LED 1206 REVERSE BLUE
Supplier: EVERLIGHT
Matchcode: 24-21/BHC-AN1P2/2A
Rutronik No.: LED16844
Unit Pack: 2000
MOQ: 6000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/13/2016
0.1394 $
836.40 $

Prices

6,000 0.1394 $
16,000 0.1169 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
3,2x1,6 LxW
Package
REVERSE
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
130 °
Lum.inten.min
28.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?