Cart

234-15/T1C6-1NQA

EVERLIGHT 234-15/T1C6-1NQA

image shown is a representation only

EVERLIGHT

3MM WHITE LED
Supplier: EVERLIGHT
Matchcode: 234-15/T1C6-1NQA
Rutronik No.: LED22248
Unit Pack: 500
MOQ: 2000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/02/2016
0.2485 $
497.00 $

Prices

2,000 0.2485 $
8,000 0.2084 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
60 °
Lum.inten.min
2250 mcd
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?