Cart

23-22B/R7G6C-A30/2T

EVERLIGHT 23-22B/R7G6C-A30/2T

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED RED/GREEN
Supplier: EVERLIGHT
Matchcode: 23-22B/R7G6C-A30/2T
Rutronik No.: LED21530
Unit Pack: 2000
MOQ: 6000
package: 1205
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0951 $
570.60 $

Prices

6,000 0.0951 $
16,000 0.0798 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,2x1,25 LxW
Package
1205
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
130 °
Lum.inten.min
18/14,5 mcd
Lambda dom.typ
631/573 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
575/639 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?