23-21SURC/S530-A3/TR8

image shown is a representation only
Supplier: EVERLIGHT
Matchcode: 23-21SURC/S530-A3/TR8
Rutronik No.: LED12760
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
Parameter
- Emitted colour
- RED
- Case size
- 3,2x1,6 LxW
- Lum.inten.min
- 41.1 mcd
- I(F) nominal
- 20 mA
- Emission angle
- 130 °
- Lambda dom.typ
- 624 nm
- Forward voltage
- 2 V
- Automotive
- NO
- Packaging
- REEL
- Number of chips
- 1
- Surface colour
- CLEAR
- Case type
- LOW POWER
- Lambda peak typ
- 632 nm
- Leadfree Defin.
- RoHS-conform
- Type
- LED
- Package
- REVERSE
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- ABC-Code
- C
- Supplier Lead time
- 11 weeks