Cart

22-23A/R6GHBHC-C01/2C

EVERLIGHT

FULLCOLOR CHIP LED RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 22-23A/R6GHBHC-C01/2C
Rutronik No.: LED21510
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1751 $
700.40 $

Prices

4,000 0.1751 $
16,000 0.1468 $

Parameter

Emitted colour
R/G/B
Case size
2,7x1,35 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
1.7/2.6 V
Emission angle
130 °
Lum.inten.min
18/28,5/11 mcd
Lambda dom.typ
632/518/46 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?