Cart

22-21UYC/S530-A2/TR8

EVERLIGHT 22-21UYC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 22-21UYC/S530-A2/TR8
Rutronik No.: LED15196
Unit Pack: 2000
MOQ: 10000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0454 $
454.00 $

Prices

10,000 0.0454 $
16,000 0.0381 $

Parameter

Emitted colour
YELLOW
Case size
2,7x1,2 LxW
Package
REVERSE
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
130 °
Lum.inten.min
16 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?