Cart

204-10SYGD/S530-E3

EVERLIGHT 204-10SYGD/S530-E3

image shown is a representation only

EVERLIGHT

3MM SUPER YELLOW GREEN DIFFUSE
Supplier: EVERLIGHT
Matchcode: 204-10SYGD/S530-E3
Rutronik No.: LED22546
Unit Pack: 1000
MOQ: 11000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0323 $
355.30 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
45 °
Lum.inten.min
63 mcd
Lambda dom.typ
573 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
575 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?