Cart

19-337/R6GHBHC-A01/2T

EVERLIGHT 19-337/R6GHBHC-A01/2T

image shown is a representation only

EVERLIGHT

CHIP LED RGB 0,35MM
Supplier: EVERLIGHT
Matchcode: 19-337/R6GHBHC-A01/2T
Rutronik No.: LED7159
Unit Pack: 2000
MOQ: 2000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0987 $
197.40 $

Prices

2,000 0.0987 $
16,000 0.0827 $

Parameter

Emitted colour
R/G/B
Case size
1,6x1,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
72/112/29 mcd
Lambda dom.typ
632/518/46 nm
Automotive
NO
Height
0.35 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?