Cart

19-237/R6GHBHC-A01/2T

EVERLIGHT 19-237/R6GHBHC-A01/2T

image shown is a representation only

EVERLIGHT

CHIPLED RGB
Supplier: EVERLIGHT
Matchcode: 19-237/R6GHBHC-A01/2T
Rutronik No.: LED7708
Unit Pack: 2000
MOQ: 2000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2339 $
467.80 $

Prices

2,000 0.2339 $
16,000 0.1961 $

Parameter

Emitted colour
R/G/B
Case size
1,6x1,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
160 °
Lum.inten.min
72/112/28 mcd
Lambda dom.typ
624/525/47 nm
Automotive
NO
Height
0.35 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?