Cart

19-237/BHGHR6C-A03/2T

EVERLIGHT 19-237/BHGHR6C-A03/2T

image shown is a representation only

EVERLIGHT

CHIPLED RGB
Supplier: EVERLIGHT
Matchcode: 19-237/BHGHR6C-A03/2T
Rutronik No.: LED19520
Unit Pack: 2000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1255 $
502.00 $

Prices

4,000 0.1255 $
16,000 0.1052 $

Parameter

Emitted colour
R/G/B
Case size
1,6x1,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
72/140/57 mcd
Lambda dom.typ
618/518/47 nm
Automotive
NO
Height
0.35 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
19-237
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?