Cart

19-22SURSYGC/S530-A3/E3/TR8

EVERLIGHT 19-22SURSYGC/S530-A3/E3/TR8

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED 0806 PACKAGE
Supplier: EVERLIGHT
Matchcode: 19-22SURSYGC/S530-A3/E3/TR8
Rutronik No.: LED18764
Unit Pack: 3000
MOQ: 9000
package: 0806
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0583 $
524.70 $

Prices

9,000 0.0583 $
18,000 0.049 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,9x1,6 LxW
Package
0806
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
130 °
Lum.inten.min
37/21 mcd
Lambda dom.typ
624/573 nm
Automotive
NO
Height
2.0 mm
Packaging
REEL
Lambda peak typ
575/632 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?