Cart

19-226SURSYGC/S530-A2/TR8

EVERLIGHT 19-226SURSYGC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

MULTI CHIPLED
Supplier: EVERLIGHT
Matchcode: 19-226SURSYGC/S530-A2/TR8
Rutronik No.: LED22641
Unit Pack: 2000
MOQ: 6000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0853 $
511.80 $

Prices

6,000 0.0853 $
16,000 0.0715 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,6x1,3 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
9/22 mcd
Lambda dom.typ
573/624 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Lambda peak typ
575/632 nm
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?