Cart

19-226/R6G7C-A01/2T

EVERLIGHT 19-226/R6G7C-A01/2T

image shown is a representation only

EVERLIGHT

MULTI CHIPLED 0603
Supplier: EVERLIGHT
Matchcode: 19-226/R6G7C-A01/2T
Rutronik No.: LED17715
Unit Pack: 2000
MOQ: 6000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0907 $
544.20 $

Prices

6,000 0.0907 $
16,000 0.0761 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,3x1,6 LxW
Package
0603
I(F) nominal
20 mA
Emission angle
120 °
Lum.inten.min
57/28,5 mcd
Lambda dom.typ
625/570 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Lambda peak typ
570/624 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?