Cart

19-226/R6BHC-B01/2T

EVERLIGHT 19-226/R6BHC-B01/2T

image shown is a representation only

EVERLIGHT

CHIPLED RED/BLUE 0603
Supplier: EVERLIGHT
Matchcode: 19-226/R6BHC-B01/2T
Rutronik No.: LED21341
Unit Pack: 2000
MOQ: 6000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0857 $
514.20 $

Prices

6,000 0.0857 $
16,000 0.0718 $

Parameter

Emitted colour
BICOL.B/R
Case size
1,3x1,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.7/1.7 V
Emission angle
120 °
Lum.inten.min
45/72 mcd
Lambda dom.typ
470/624 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?