Cart

19-223/R6G6C-A01/2T

EVERLIGHT 19-223/R6G6C-A01/2T

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED 0603 RED/GREEN
Supplier: EVERLIGHT
Matchcode: 19-223/R6G6C-A01/2T
Rutronik No.: LED22536
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0764 $
1,528.00 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,5x1,6 LxW
Lum.inten.min
22,5/72 mcd
I(F) nominal
20 mA
Emission angle
130 °
Lambda dom.typ
573/624 nm
Forward voltage
1.7 V
Height
0.6 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?