Cart

19-21UBC/C430/TR8

EVERLIGHT 19-21UBC/C430/TR8

image shown is a representation only

EVERLIGHT

CHIP LED BLUE 0,8MM
Supplier: EVERLIGHT
Matchcode: 19-21UBC/C430/TR8
Rutronik No.: LED11895
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2885 $
865.50 $

Prices

3,000 0.2885 $
9,000 0.2418 $

Parameter

Emitted colour
BLUE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
3.8 V
Emission angle
100 °
Lum.inten.min
14 mcd
Lambda dom.typ
428 nm
Automotive
NO
Height
0.6 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?