Cart

19-21/T1D-ANPHY/3T

EVERLIGHT 19-21/T1D-ANPHY/3T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE 0,8MM 0603
Supplier: EVERLIGHT
Matchcode: 19-21/T1D-ANPHY/3T
Rutronik No.: LED18632
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
0.1686 $
505.80 $

Prices

3,000 0.1686 $
9,000 0.1414 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
110 °
Lum.inten.min
28.5 mcd
Automotive
NO
CCT
7700 K
Height
0.8 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?