Cart

19-21SYGC/S530-E4/TR8

EVERLIGHT 19-21SYGC/S530-E4/TR8

image shown is a representation only

EVERLIGHT

CHIP LED 0603 YELLOWGREEN-CLEAR
Supplier: EVERLIGHT
Matchcode: 19-21SYGC/S530-E4/TR8
Rutronik No.: LED13823
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0371 $
445.20 $

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
100 °
Lambda dom.typ
573 nm
Automotive
NO
Height
0.8 mm
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?