Cart

19-21/R6C-FP1Q2L/3T

EVERLIGHT 19-21/R6C-FP1Q2L/3T

image shown is a representation only

EVERLIGHT

CHIP LED RED 0,8MM 0603
Supplier: EVERLIGHT
Matchcode: 19-21/R6C-FP1Q2L/3T
Rutronik No.: LED19370
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0315 $
378.00 $

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
100 °
Lum.inten.min
45 mcd
Lambda dom.typ
621 nm
Automotive
NO
CCT
1.6 K
Height
0.8 mm
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?