Cart

19-21/B6C-AP2Q2M/3T

EVERLIGHT 19-21/B6C-AP2Q2M/3T

image shown is a representation only

EVERLIGHT

CHIP LED BLUE 0,8MM 0603
Supplier: EVERLIGHT
Matchcode: 19-21/B6C-AP2Q2M/3T
Rutronik No.: LED19074
Unit Pack: 3000
MOQ: 9000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0444 $
399.60 $

Parameter

Emitted colour
BLUE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
100 °
Lum.inten.min
57 mcd
Lambda dom.typ
464.5 nm
Automotive
NO
Height
0.8 mm
Packaging
REEL
Lambda peak typ
468 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?