Cart

19-217/T1D-AQRHY/3T/EU

EVERLIGHT

CHIPLED 0603 WHITE 72MCD
Supplier: EVERLIGHT
Matchcode: 19-217/T1D-AQRHY/3T/EU
Rutronik No.: LED25130
Unit Pack: 3000
MOQ: 21000
package: 0603
Packaging: REEL
On request
0.0588 $
1,234.80 $

Parameter

Case type
LOW POWER
Case size
1,6x0,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
72 mcd
Emission angle
130 °
I(F) nominal
5 mA
Reverse voltage
5 V
Forward voltage
3.15 V
Number of chips
1
Height
0.4 mm
SMT/ SMD
YES
Automotive
NO
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?