Cart

19-217/R6C-AL1M2VY/6T

EVERLIGHT 19-217/R6C-AL1M2VY/6T

image shown is a representation only

EVERLIGHT

CHIP LED 0603 BRIL. RED
Supplier: EVERLIGHT
Matchcode: 19-217/R6C-AL1M2VY/6T
Rutronik No.: LED21426
Unit Pack: 6000
MOQ: 6000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.051 $
306.00 $

Prices

6,000 0.051 $
12,000 0.0427 $

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
11.5 mcd
Lambda dom.typ
617.5 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?