Cart

19-217/BHC-ZL1M2TY/3T

EVERLIGHT 19-217/BHC-ZL1M2TY/3T

image shown is a representation only

EVERLIGHT

CHIP LED 0603 BLUE CLEAR
Supplier: EVERLIGHT
Matchcode: 19-217/BHC-ZL1M2TY/3T
Rutronik No.: LED17597
Unit Pack: 3000
MOQ: 15000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0301 $
451.50 $

Parameter

Emitted colour
BLUE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.6 V
Emission angle
120 °
Lum.inten.min
11.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?