Cart

19-213/T1D-KS1T1N/3T/EU

EVERLIGHT 19-213/T1D-KS1T1N/3T/EU

image shown is a representation only

EVERLIGHT

CHIP LED WHITE 180mcd
Supplier: EVERLIGHT
Matchcode: 19-213/T1D-KS1T1N/3T/EU
Rutronik No.: LED24533
Unit Pack: 3000
MOQ: 21000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0499 $
1,047.90 $

Parameter

Emitted colour
WHITE
Case size
1,6x0,8 LxW
Lum.inten.min
180 mcd
I(F) nominal
20 mA
Emission angle
130 °
Forward voltage
3.2 V
Height
0.6 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
0603
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?