Cart

19-213/T1D-KS1T1B2/3T

EVERLIGHT 19-213/T1D-KS1T1B2/3T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE 180mcd
Supplier: EVERLIGHT
Matchcode: 19-213/T1D-KS1T1B2/3T
Rutronik No.: LED12759
Unit Pack: 3000
MOQ: 6000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.08 $
480.00 $

Prices

6,000 0.08 $
9,000 0.0671 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.9 V
Emission angle
130 °
Lum.inten.min
180 mcd
Automotive
NO
CCT
7700 K
Reverse voltage
5 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?