Cart

19-213/S3C-AN2P2B/3T

EVERLIGHT 19-213/S3C-AN2P2B/3T

image shown is a representation only

EVERLIGHT

CHIP LED BRILL.ORANGE 0,6MM
Supplier: EVERLIGHT
Matchcode: 19-213/S3C-AN2P2B/3T
Rutronik No.: LED18851
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0378 $
453.60 $

Parameter

Emitted colour
ORANGE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
1.75 V
Emission angle
120 °
Lum.inten.min
36 mcd
Lambda dom.typ
605 nm
Automotive
NO
Height
0.6 mm
Packaging
REEL
Lambda peak typ
621 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?