Cart

19-213/R6C-AP1Q2B/DT

EVERLIGHT 19-213/R6C-AP1Q2B/DT

image shown is a representation only

EVERLIGHT

CHIP LED BRIL.-RED 0,6MM FLAT
Supplier: EVERLIGHT
Matchcode: 19-213/R6C-AP1Q2B/DT
Rutronik No.: LED21249
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
In Stock
0.018 $
180.00 $

Prices

10,000 0.018 $
50,000 0.0177 $

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Lum.inten.min
45 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
617.5 nm
Forward voltage
1.75 V
Height
0.6 mm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
632 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?