Cart

19-213-Y2C-CQ1R2-3T

EVERLIGHT

CHIPLED BRILL.YELLOW 0603 FLAT
Supplier: EVERLIGHT
Matchcode: 19-213/Y2C-CQ1R2/3T
Rutronik No.: LED23366
Unit Pack: 3000
MOQ: 21000
package: 0603
Packaging: REEL
On request
0.0343 $
720.30 $

Parameter

Case type
LOW POWER
Case size
1,6x0,8 LxW
Emitted colour
YELLOW
Type
LED
Lum.inten.min
72 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
585.5 nm
Lambda peak typ
591 nm
Reverse voltage
12 V
Forward voltage
1.70 V
Base type
19-213
Number of chips
1
Height
0.6 mm
Automotive
NO
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?