Cart

19-213-Y2C-CQ1R2-3T

EVERLIGHT 19-213-Y2C-CQ1R2-3T

image shown is a representation only

EVERLIGHT

CHIPLED BRILL.YELLOW 0603 FLAT
Supplier: EVERLIGHT
Matchcode: 19-213/Y2C-CQ1R2/3T
Rutronik No.: LED23366
Unit Pack: 3000
MOQ: 15000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0285 $
427.50 $

Parameter

Emitted colour
YELLOW
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
1.70 V
Emission angle
120 °
Lum.inten.min
72 mcd
Lambda dom.typ
585.5 nm
Automotive
NO
Height
0.6 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
591 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
19-213
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?