Cart

19-118/BHC-ZL1M2QY/3T

EVERLIGHT 19-118/BHC-ZL1M2QY/3T

image shown is a representation only

EVERLIGHT

CHIP LED BLUE 0,3MM
Supplier: EVERLIGHT
Matchcode: 19-118/BHC-ZL1M2QY/3T
Rutronik No.: LED22142
Unit Pack: 3000
MOQ: 9000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0433 $
389.70 $

Parameter

Emitted colour
BLUE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
11.5 mcd
Lambda dom.typ
468 nm
Automotive
NO
Height
0.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
465 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?