Cart

18-038T/BDGAR6S1-S04/4T

EVERLIGHT 18-038T/BDGAR6S1-S04/4T

image shown is a representation only

EVERLIGHT

LED SMD RED GREEN BLUE 1x1 MM
Supplier: EVERLIGHT
Matchcode: 18-038T/BDGAR6S1-S04/4T
Rutronik No.: LED20978
Unit Pack: 2000
MOQ: 20000
package: 1010
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/20/2018
0.0609 $
1,218.00 $
Article with this quantity is not orderable.

Parameter

Case type
MULTILED
Case size
1,0x1,0 LxW
Emitted colour
R/G/B
Type
LED
Lum.inten.min
37/120/20 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
618/513/46 nm
Reverse voltage
5 V
Forward voltage
1.7/2.5 V
Surface colour
CLEAR
Number of chips
2
Automotive
NO
Package
1010
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?