Cart

18-038BT/BDGAR6S1-S06/10T

EVERLIGHT 18-038BT/BDGAR6S1-S06/10T

image shown is a representation only

EVERLIGHT

LED SMD RED GREEN BLUE 1x1 MM
Supplier: EVERLIGHT
Matchcode: 18-038BT/BDGAR6S1-S06/10T
Rutronik No.: LED22642
Unit Pack: 10000
MOQ: 10000
package: 1010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0443 $
443.00 $

Prices

10,000 0.0443 $
20,000 0.0372 $

Parameter

Emitted colour
R/G/B
Case size
1,0x1,0 LxW
Package
1010
I(F) nominal
5 mA
Forward voltage
1,7/2,3 V
Emission angle
120 °
Lum.inten.min
11,5/24/7, mcd
Lambda dom.typ
616/517/46 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?