Cart

18-038BT/BDGAR6S1-S01/10T

EVERLIGHT 18-038BT/BDGAR6S1-S01/10T

image shown is a representation only

EVERLIGHT

LED SMD RED GREEN BLUE 1x1MM
Supplier: EVERLIGHT
Matchcode: 18-038BT/BDGAR6S1-S01/10T
Rutronik No.: LED23393
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0602 $
0.06 $

Prices

1 0.0602 $
20,000 0.0505 $

Parameter

Emitted colour
R/G/B
Case size
1,0x1,0 LxW
I(F) nominal
10 mA
Forward voltage
1,7/2,5 V
Emission angle
120 °
Lum.inten.min
26/74/13 mcd
Lambda dom.typ
616/515/46 nm
Automotive
NO
Height
0.65 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/518/46 nm
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
18-038BT
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?