Cart

17-21UYOC/S530-A3/TR8

EVERLIGHT 17-21UYOC/S530-A3/TR8

image shown is a representation only

EVERLIGHT

CHIP LED 0805 BRILLIANT ORANGE
Supplier: EVERLIGHT
Matchcode: 17-21UYOC/S530-A3/TR8
Rutronik No.: LED19384
Unit Pack: 3000
MOQ: 15000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0287 $
430.50 $

Parameter

Emitted colour
ORANGE
Case size
2x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
40 mcd
Lambda dom.typ
605 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
611 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?