Cart

17-21USRC/S530-A2/TR8

EVERLIGHT 17-21USRC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED SUPERRED CLEAR 0805
Supplier: EVERLIGHT
Matchcode: 17-21USRC/S530-A2/TR8
Rutronik No.: LED10237
Unit Pack: 3000
MOQ: 12000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0316 $
379.20 $

Parameter

Emitted colour
RED
Case size
1,25x2,0 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
16 mcd
Lambda dom.typ
631 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
631 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?