Cart

17-21/GHC-XS2T2M/3

EVERLIGHT 17-21/GHC-XS2T2M/3

image shown is a representation only

EVERLIGHT

CHIP LED 0805 GREEN H=1,0MM
Supplier: EVERLIGHT
Matchcode: 17-21/GHC-XS2T2M/3T
Rutronik No.: LED22925
Unit Pack: 1
MOQ: 6000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.102 $
612.00 $

Prices

6,000 0.102 $
9,000 0.0855 $

Parameter

Emitted colour
GREEN
Case size
2,0x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.75 V
Emission angle
140 °
Lum.inten.min
225 mcd
Lambda dom.typ
515 nm
Automotive
NO
Height
1.0 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
518 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?