Cart

17-21/BHC-AN1P2/3T

EVERLIGHT 17-21/BHC-AN1P2/3T

image shown is a representation only

EVERLIGHT

CHIP LED 0805 CLEAR BLUE
Supplier: EVERLIGHT
Matchcode: 17-21/BHC-AN1P2/3T
Rutronik No.: LED14229
Unit Pack: 3000
MOQ: 12000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/18/2016
0.0371 $
445.20 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
2,0x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
3.3 V
Emission angle
140 °
Lum.inten.min
28.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?