Cart

17-215/GHC-YR1S2/3T

EVERLIGHT 17-215/GHC-YR1S2/3T

image shown is a representation only

EVERLIGHT

CHIP LED 0,8MM GREEN INGAN
Supplier: EVERLIGHT
Matchcode: 17-215/GHC-YR1S2/3T
Rutronik No.: LED19378
Unit Pack: 3000
MOQ: 6000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0847 $
508.20 $

Prices

6,000 0.0847 $
9,000 0.071 $

Parameter

Emitted colour
GREEN
Case size
2X1,25 LxW
Package
0805
I(F) nominal
10 mA
Forward voltage
3.3 V
Emission angle
130 °
Lum.inten.min
112 mcd
Lambda dom.typ
520 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
518 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?