Cart

17-215/G6C-FN2P2L/3T

EVERLIGHT 17-215/G6C-FN2P2L/3T

image shown is a representation only

EVERLIGHT

CHIP LED GREEN CLEAR 0,8MM FLAT
Supplier: EVERLIGHT
Matchcode: 17-215/G6C-FN2P2L/3T
Rutronik No.: LED16377
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0436 $
392.40 $

Parameter

Emitted colour
GREEN
Case size
2,0x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
130 °
Lum.inten.min
36 mcd
Lambda dom.typ
570 nm
Automotive
NO
Height
0.8 mm
Packaging
REEL
Lambda peak typ
566 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?