Cart

16-916/T1D-AP1Q2QY/3T

EVERLIGHT 16-916/T1D-AP1Q2QY/3T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE CLEAR 0402
Supplier: EVERLIGHT
Matchcode: 16-916/T1D-AP1Q2QY/3T
Rutronik No.: LED20018
Unit Pack: 3000
MOQ: 6000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.116 $
696.00 $

Prices

6,000 0.116 $
9,000 0.0973 $

Parameter

Emitted colour
WHITE
Case size
1,0x0,35 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
130 °
Lum.inten.min
45 mcd
Automotive
NO
CCT
7700 K
Height
0.35 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?