Cart

16-219A/T2D-AR2T1QY/3T

EVERLIGHT 16-219A/T2D-AR2T1QY/3T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE DIFFUSED 0402
Supplier: EVERLIGHT
Matchcode: 16-219A/T2D-AR2T1QY/3T
Rutronik No.: LED18171
Unit Pack: 3000
MOQ: 9000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2017
0.0509 $
458.10 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,0x0,5 LxW
Package
0402
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
130 °
Lum.inten.min
140 mcd
Automotive
NO
CCT
7000 K
Height
0.2 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?