Cart

16-213/T3D-AP1Q2QY/3T

EVERLIGHT 16-213/T3D-AP1Q2QY/3T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE CLEAR 0402
Supplier: EVERLIGHT
Matchcode: 16-213/T3D-AP1Q2QY/3T
Rutronik No.: LED12554
Unit Pack: 3000
MOQ: 6000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0781 $
468.60 $

Prices

6,000 0.0781 $
9,000 0.0655 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
45 mcd
Automotive
NO
CCT
6800 K
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?