Cart

16-213SURC/S530-A3/TR8

EVERLIGHT 16-213SURC/S530-A3/TR8

image shown is a representation only

EVERLIGHT

CHIP LED RED 0402 MIN.25MCD
Supplier: EVERLIGHT
Matchcode: 16-213SURC/S530-A3/TR8
Rutronik No.: LED16826
Unit Pack: 3000
MOQ: 9000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0552 $
496.80 $

Parameter

Emitted colour
RED
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
25 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?