Cart

15-23B/R6G6BHC-A01/2T

EVERLIGHT 15-23B/R6G6BHC-A01/2T

image shown is a representation only

EVERLIGHT

FULL COLOR CHIP LED RED,GREEN,B
Supplier: EVERLIGHT
Matchcode: 15-23B/R6G6BHC-A01/2T
Rutronik No.: LED17754
Unit Pack: 2000
MOQ: 4000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.121 $
484.00 $

Prices

4,000 0.121 $
16,000 0.1015 $

Parameter

Emitted colour
R/G/B
Case size
2,6x3,2 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
72/28,5/28 mcd
Lambda dom.typ
617/520/46 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/575/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?