Cart

15-22SDRSYGC/S530-A3/E2/TR8

EVERLIGHT 15-22SDRSYGC/S530-A3/E2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED DEEP RED/GREEN
Supplier: EVERLIGHT
Matchcode: 15-22SDRSYGC/S530-A3/E2/TR8
Rutronik No.: LED12725
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1158 $
231.60 $

Prices

2,000 0.1158 $
16,000 0.0971 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,2x2,7 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
140 °
Lum.inten.min
30/35 mcd
Lambda dom.typ
639/573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
575/650 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?