Cart

15-21USOC/S530-A4/TR8

EVERLIGHT 15-21USOC/S530-A4/TR8

image shown is a representation only

EVERLIGHT

CHIP LED 1206 ORANGE CLEAR
Supplier: EVERLIGHT
Matchcode: 15-21USOC/S530-A4/TR8
Rutronik No.: LED6221
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.051 $
510.00 $

Prices

10,000 0.051 $
16,000 0.0428 $

Parameter

Emitted colour
ORANGE
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
51 mcd
Lambda dom.typ
621 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
621 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?