Cart

15-21/BHC-AP1Q2/2T

EVERLIGHT 15-21/BHC-AP1Q2/2T

image shown is a representation only

EVERLIGHT

CHIP LED BLUE CLEAR 1206
Supplier: EVERLIGHT
Matchcode: 15-21/BHC-AP1Q2/2T
Rutronik No.: LED24196
Unit Pack: 2000
MOQ: 20000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0436 $
872.00 $

Parameter

Emitted colour
BLUE
Case size
3,2x1,6 LxW
Lum.inten.min
45 mcd
I(F) nominal
20 mA
Emission angle
130 °
Lambda dom.typ
470 nm
Forward voltage
3.3 V
Height
1.0 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Base type
15-21
Case type
LOW POWER
Lambda peak typ
468 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1206
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?