Cart

15-215/T1D-APQHY/2T

EVERLIGHT 15-215/T1D-APQHY/2T

image shown is a representation only

EVERLIGHT

CHIP LED WHITE CLEAR 1206
Supplier: EVERLIGHT
Matchcode: 15-215/T1D-APQHY/2T
Rutronik No.: LED12901
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1686 $
674.40 $

Prices

4,000 0.1686 $
16,000 0.1414 $

Parameter

Emitted colour
WHITE
Case size
1206 LxW
Package
1206
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
140 °
Lum.inten.min
45 mcd
Automotive
NO
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?