Cart

15-13D/R6GHBHC-A01/2T

EVERLIGHT 15-13D/R6GHBHC-A01/2T

image shown is a representation only

EVERLIGHT

CHIP LED FULL COLOR
Supplier: EVERLIGHT
Matchcode: 15-13D/R6GHBHC-A01/2T
Rutronik No.: LED18245
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
540.00 $

Prices

2,000 0.27 $
16,000 0.226 $

Parameter

Emitted colour
R/G/B
Case size
3,2x2,6 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
90/112/45 mcd
Lambda dom.typ
624/525/47 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
632/518/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?