Cart

1383SYGT/S530-E2

EVERLIGHT 1383SYGT/S530-E2

image shown is a representation only

EVERLIGHT

LED 5MM YELLOWGREEN
Supplier: EVERLIGHT
Matchcode: 1383SYGT/S530-E2
Rutronik No.: LED14449
Unit Pack: 500
MOQ: 10000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0412 $
412.00 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
20 °
Lum.inten.min
630 mcd
Lambda dom.typ
573 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
575 nm
Surface colour
TRANSPAREN
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?